APR3415/APR34330 Secondary-Side Synchronous Rectifiers
Diodes' APR3415/APR34330 secondary-side synchronous rectifiers significantly reduces power dissipation
Diodes' APR3415 / APR34330 are secondary-side synchronous rectifiers. They combine a N-MOSFET and optimized driver circuit for DCM synchronous rectification (SR) power supplies. They significantly reduce the power dissipation and provide a more reliable solution than traditional rectifier solutions.
Both devices integrates an output voltage detect function for primary side control systems.
The N-channel MOSFET has been optimized for low-gate charge, low RDS(ON) and fast switching speed with fast body diode reverse recovery performance. The APR3415 / APR34330 senses the MOSFET’s drain-to-source voltage, producing the necessary drive signals with a minimal number of external components. It provides high-performance solutions for 5 V output applications. The APR3415 is available in SO-8 package. The APR34330 is available in SO-8EP package.
| Features | Applications |
|
|
APR3415/APR34330 Secondary-Side Synchronous Rectifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | APR3415MTR-G1 | MOSFET N-CH 5V 8SO | 3997 - Immediate 20000 - Factory Stock | $1.19 | View Details |
![]() | ![]() | APR34330CMPTR-G1 | MOSFET N-CH 5V 8-SO | 0 - Immediate | $1.09 | View Details |